IQS9150EV02-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS9150EV02-S

DigiKey Part Number
1790-IQS9150EV02-S-ND
Manufacturer
Manufacturer Product Number
IQS9150EV02-S
Description
EVAL BOARD FOR IQS9150
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IQS9150 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.2V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IQS9150
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,98000 €43,98 €
Manufacturers Standard Package
Unit Price without VAT:43,98000 €
Unit Price with VAT:52,33620 €