
IQS7211E001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7211E001QNRTR-ND - Tape & Reel (TR) 1790-IQS7211E001QNRCT-ND - Cut Tape (CT) 1790-IQS7211E001QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7211E001QNR |
Description | GENERIC 7X6 TRACKPAD WITH SINGLE |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 42 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44120 € | 11,03 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34540 € | 172,70 € |
| 1.000 | 0,33256 € | 332,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32200 € | 644,00 € |
| 4.000 | 0,31331 € | 1.253,24 € |
| 6.000 | 0,30895 € | 1.853,70 € |
| 10.000 | 0,30413 € | 3.041,30 € |
| 14.000 | 0,30131 € | 4.218,34 € |
| 20.000 | 0,29860 € | 5.972,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |







