
IQS7211AEV01-S | |
|---|---|
DigiKey Part Number | 1790-IQS7211AEV01-S-ND |
Manufacturer | |
Manufacturer Product Number | IQS7211AEV01-S |
Description | 1 X IQS7211A STAMP BOARD |
Customer Reference | |
Detailed Description | IQS7211A Capacitive Touch Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | IQS7211A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |




