
IQS323001QFR | |
|---|---|
DigiKey Part Number | 1790-IQS323001QFRTR-ND - Tape & Reel (TR) 1790-IQS323001QFRCT-ND - Cut Tape (CT) 1790-IQS323001QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS323001QFR |
Description | 3 Channel Capacitive Sensor |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | 3 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | 172µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24612 € | 61,53 € |
| 500 | 0,23482 € | 117,41 € |
| 1.000 | 0,22552 € | 225,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21787 € | 435,74 € |
| 4.000 | 0,21157 € | 846,28 € |
| 6.000 | 0,20841 € | 1.250,46 € |
| 10.000 | 0,20492 € | 2.049,20 € |
| 14.000 | 0,20287 € | 2.840,18 € |
| 20.000 | 0,20091 € | 4.018,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





