12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS323001DNR

DigiKey Part Number
1790-IQS323001DNRTR-ND - Tape & Reel (TR)
1790-IQS323001DNRCT-ND - Cut Tape (CT)
1790-IQS323001DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS323001DNR
Description
3 CHANNEL CAPACITIVE SENSOR, IND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buttons, Slider
Proximity Detection
Yes
Number of Inputs
3
LED Driver Channels
3
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V
Current - Supply
171.76µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40300 €4,03 €
250,36200 €9,05 €
1000,31640 €31,64 €
2500,29456 €73,64 €
5000,28142 €140,71 €
1.0000,27059 €270,59 €
2.5000,25917 €647,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,25069 €1.504,14 €
12.0000,24531 €2.943,72 €
18.0000,24262 €4.367,16 €
30.0000,23963 €7.188,90 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €