
ZEDH1010L19 | |
|---|---|
DigiKey Part Number | 2470-ZEDH1010L19-ND |
Manufacturer | |
Manufacturer Product Number | ZEDH1010L19 |
Description | LCD DRIVER BOARD USB 10.1" HDMI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 5V USB 4.35" L x 2.78" W (110.6mm x 70.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 4.35" L x 2.78" W (110.6mm x 70.5mm) | |
Interface | USB | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,96000 € | 39,96 € |
| 10 | 32,89600 € | 328,96 € |
| 100 | 28,82220 € | 2.882,22 € |
| Unit Price without VAT: | 39,96000 € |
|---|---|
| Unit Price with VAT: | 47,55240 € |








