
ZEDH0700L61K | |
|---|---|
DigiKey Part Number | 3387-ZEDH0700L61K-ND |
Manufacturer | |
Manufacturer Product Number | ZEDH0700L61K |
Description | LCD DRIVER BOARD USB 7.0" HDMI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 5V USB 4.35" L x 2.78" W (110.6mm x 70.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 4.35" L x 2.78" W (110.6mm x 70.5mm) | |
Interface | USB | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,37000 € | 96,37 € |
| 10 | 82,24200 € | 822,42 € |
| 100 | 74,13690 € | 7.413,69 € |
| Unit Price without VAT: | 96,37000 € |
|---|---|
| Unit Price with VAT: | 114,68030 € |






