
F971C475MAA | |
---|---|
DigiKey Part Number | 478-8584-2-ND - Tape & Reel (TR) 478-8584-1-ND - Cut Tape (CT) 478-8584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C475MAA |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C475MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36500 € | 3,65 € |
50 | 0,27860 € | 13,93 € |
100 | 0,25190 € | 25,19 € |
500 | 0,20674 € | 103,37 € |
1.000 | 0,19281 € | 192,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18497 € | 369,94 € |
4.000 | 0,17534 € | 701,36 € |
6.000 | 0,17051 € | 1.023,06 € |
10.000 | 0,16517 € | 1.651,70 € |
14.000 | 0,16204 € | 2.268,56 € |
20.000 | 0,15903 € | 3.180,60 € |
24.000 | 0,15761 € | 3.782,64 € |
48.000 | 0,15281 € | 7.334,88 € |
50.000 | 0,15256 € | 7.628,00 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |