
26600-503G | |
|---|---|
DigiKey Part Number | 243-26600-503G-ND |
Manufacturer | |
Manufacturer Product Number | 26600-503G |
Description | TUBULAR LED MACHINE LIGHT 20 WAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Task Light 24.45" (621.0mm) 100 ~ 240VAC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | - | |
Luminous Flux | 520lm | |
Length | 24.45" (621.0mm) | |
Profile (W x H) | 2.76" Dia (70.0mm) | |
Power - Rated | 20.0W | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Housing Material | - | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 40°C | |
Ingress Protection | IP67 | |
Lens Type | Tubular, Diffused | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,67000 € | 292,67 € |
| Unit Price without VAT: | 292,67000 € |
|---|---|
| Unit Price with VAT: | 348,27730 € |


