Bar, Diffused 14 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26600-501G

DigiKey Part Number
243-26600-501G-ND
Manufacturer
Manufacturer Product Number
26600-501G
Description
TUBULAR MACHINE LIGHTS 14W 380MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar, Diffused 14 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Bar, Diffused
Color
-
Length
14.961" (380.00mm)
Width
-
Height
-
Outer Diameter
2.760" (70.10mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Power Dissipation (Max)
14 W
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1246,68000 €246,68 €
Manufacturers Standard Package
Unit Price without VAT:246,68000 €
Unit Price with VAT:293,54920 €