26600-503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 2
Unit Price: 292,67000 €
Datasheet
Task Light 24.45" (621.0mm) 100 ~ 240VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26600-503

DigiKey Part Number
243-26600-503-ND
Manufacturer
Manufacturer Product Number
26600-503
Description
TUBULAR LED MACHINE LIGHT 20WATT
Customer Reference
Detailed Description
Task Light 24.45" (621.0mm) 100 ~ 240VAC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Illumination Color
-
Luminous Flux
520lm
Length
24.45" (621.0mm)
Profile (W x H)
2.76" Dia (70.0mm)
Power - Rated
20.0W
Voltage - Supply
100 ~ 240VAC
Features
-
Housing Material
-
Rated Life
40,000 Hours
Termination Style
Cable Leads
Operating Temperature
-30°C ~ 40°C
Ingress Protection
IP67
Lens Type
Tubular, Diffused
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes