
18069TS | |
|---|---|
DigiKey Part Number | 18069TS-ND |
Manufacturer | |
Manufacturer Product Number | 18069TS |
Description | TWEEZER FLAT STRONG 6 4.25" |
Customer Reference | |
Detailed Description | Tweezers Heat Resistant, Non-Magnetic Flat Strong 6 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Aven Tools | Tip Type Strong |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.25" (108.0mm) |
Part Status Obsolete | Pattern Number 6 |
Features Heat Resistant, Non-Magnetic | Material Titanium |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18069TT | Aven Tools | 44 | 243-1091-ND | 34,42000 € | Direct |


