
18069TT | |
|---|---|
DigiKey Part Number | 243-1091-ND |
Manufacturer | |
Manufacturer Product Number | 18069TT |
Description | TWEEZER POINTED 6 4.72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 6 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Angled |
Manufacturer Aven Tools | Length - Overall 4.72" (120.0mm) |
Packaging Box | Pattern Number 6 |
Part Status Active | Material Titanium |
Features Acid Resistant, Anti-Magnetic, Heat Resistant | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| 5 | 32,31400 € | 161,57 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

