Tweezers Pointed Fine 6 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed Fine 6 4.25" (108.0mm)
18067-CS
18067-CS

18067-CS

DigiKey Part Number
243-1453-ND
Manufacturer
Manufacturer Product Number
18067-CS
Description
TWEEZER POINTED FINE 6 4.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Fine 6 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Angled
Length - Overall
4.25" (108.0mm)
Pattern Number
6
Material
Carbon Steel, Nickel Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,13000 €8,13 €
57,53800 €37,69 €
107,29700 €72,97 €
257,11720 €177,93 €
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €