
18046ACU | |
|---|---|
DigiKey Part Number | 18046ACU-ND |
Manufacturer | |
Manufacturer Product Number | 18046ACU |
Description | TWEEZER POINTED SHARP 2 4.72" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 2 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Aven Tools | Tip Type Sharp |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Pattern Number 2 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18046USA | Aven Tools | 50 | 243-1537-ND | 6,75000 € | Similar |


