



18046USA | |
|---|---|
DigiKey Part Number | 243-1537-ND |
Manufacturer | |
Manufacturer Product Number | 18046USA |
Description | TWEEZER POINTED SHARP 2 4.72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Sharp 2 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Sharp |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Bulk | Pattern Number 2 |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 5 | 6,21000 € | 31,05 € |
| 10 | 6,01000 € | 60,10 € |
| 25 | 5,81320 € | 145,33 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

