
13842 | |
|---|---|
DigiKey Part Number | 13842AV-ND |
Manufacturer | |
Manufacturer Product Number | 13842 |
Description | NUT DRIVER HEX SOCKET 7/32" |
Customer Reference | |
Detailed Description | 7/32" Hex Socket Nut Driver |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Aven Tools | Size 7/32" |
Packaging Bulk | Length - Blade 4.00" (101.6mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip |
Tool Type Nut Driver | Weight 0.15 lb (68.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS7N | Apex Tool Group | 0 | HS7N-ND | 13,87833 € | Similar |


