7/32" Hex Socket Nut Driver 6.25" (158.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS7N

DigiKey Part Number
HS7N-ND
Manufacturer
Manufacturer Product Number
HS7N
Description
NUT DRIVER HEX SCKT 7/32" 6.25"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7/32" Hex Socket Nut Driver 6.25" (158.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Apex Tool Group
Size
7/32"
Series
Length - Blade
3.13" (79.5mm)
Packaging
Bulk
Length - Overall
6.25" (158.8mm)
Part Status
Active
Features
Hollow Shaft
Tool Type
Nut Driver
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
613,87833 €83,27 €
Manufacturers Standard Package
Unit Price without VAT:13,87833 €
Unit Price with VAT:16,51521 €