
10525 | |
|---|---|
DigiKey Part Number | 10525AV-ND |
Manufacturer | |
Manufacturer Product Number | 10525 |
Description | CUTTER SIDE TAPERED FLUSH 4.65" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Aven Tools | Cut Edge Flush |
Series | Length - Overall 4.65" (118.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 22 AWG |
Type Side (Diagonal) | Weight 0.15 lb (68.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10527B | Aven Tools | 24 | 243-1263-ND | 13,98000 € | Direct |


