



10527B | |
|---|---|
DigiKey Part Number | 243-1263-ND |
Manufacturer | |
Manufacturer Product Number | 10527B |
Description | CUTTER SIDE TAPERED FLUSH 4.65" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 4.65" (118.0mm) |
Series | Features Ergonomic, ESD Safe |
Packaging Bulk | Capacity 20 AWG |
Part Status Active | Weight 0.15 lb (68.04 g) |
Type Side (Diagonal) | Base Product Number |
Shape Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 5 | 12,96000 € | 64,80 € |
| 10 | 12,56200 € | 125,62 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |


