
10321-ER | |
|---|---|
DigiKey Part Number | 10321-ER-ND |
Manufacturer | |
Manufacturer Product Number | 10321-ER |
Description | CUTTER SIDE OVAL SEMI-FLUSH 5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Semi Flush |
Manufacturer Aven Tools | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 22 AWG |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |
Shape Oval |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10821S | Aven Tools | 4 | 10821S-ND | 25,95000 € | Similar |


