



10821S | |
|---|---|
DigiKey Part Number | 10821S-ND |
Manufacturer | |
Manufacturer Product Number | 10821S |
Description | CUTTER SIDE OVAL SEMIFLUSH 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Semi Flush |
Manufacturer Aven Tools | Length - Overall 5.12" (130.0mm) |
Series | Features Ergonomic, ESD Safe |
Packaging Bulk | Capacity 1.2mm Dia Soft Wire |
Part Status Active | Weight 0.35 lb (158.76 g) |
Type Side (Diagonal) | Base Product Number |
Shape Oval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 5 | 24,24000 € | 121,20 € |
| 10 | 24,21900 € | 242,19 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |

