
10302-ER | |
|---|---|
DigiKey Part Number | 10302-ER-ND |
Manufacturer | |
Manufacturer Product Number | 10302-ER |
Description | PLIERS ELEC CHAIN NOSE 5" |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, Soft Grips |
Part Status Obsolete | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
Tip Type Snipe (Chain) Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10302 | Aven Tools | 0 | 243-1353-ND | 18,77000 € | Similar |


