
10302 | |
|---|---|
DigiKey Part Number | 243-1353-ND |
Manufacturer | |
Manufacturer Product Number | 10302 |
Description | PLIERS ELEC CHAIN NOSE 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| 5 | 17,40000 € | 87,00 € |
| 10 | 17,10800 € | 171,08 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

