


230D-P0Z01 | |
|---|---|
DigiKey Part Number | 4827-230D-P0Z01TR-ND - Tape & Reel (TR) 4827-230D-P0Z01CT-ND - Cut Tape (CT) 4827-230D-P0Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230D-P0Z01 |
Description | MINI FAKRA PLUG 2X2 PORT, TYPE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230D-P0Z01 Models |
Category | Number of Ports 4 |
Mfr | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 60 V |
Fastening Type Latch Lock | Mating Cycles 25 |
Frequency - Max 9 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 230D-P0Z00 | ATTEND Technology | 112 | 4827-230D-P0Z00CT-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05200 € | 40,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,48031 € | 452,44 € |
| 260 | 3,31427 € | 861,71 € |
| 390 | 3,22085 € | 1.256,13 € |
| 650 | 3,10688 € | 2.019,47 € |
| 910 | 3,03405 € | 2.760,99 € |
| 1.300 | 2,95871 € | 3.846,32 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

