


230D-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-230D-P0Z00TR-ND - Tape & Reel (TR) 4827-230D-P0Z00CT-ND - Cut Tape (CT) 4827-230D-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230D-P0Z00 |
Description | MINI FAKRA PLUG 2X2 PORT, TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230D-P0Z00 Models |
Category | Number of Ports 4 |
Mfr | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 60 V |
Fastening Type Latch Lock | Mating Cycles 25 |
Frequency - Max 9 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 230D-P0Z01 | ATTEND Technology | 129 | 4827-230D-P0Z01CT-ND | 4,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,94000 € | 49,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,26650 € | 511,98 € |
| 240 | 4,06288 € | 975,09 € |
| 360 | 3,94839 € | 1.421,42 € |
| 600 | 3,80868 € | 2.285,21 € |
| 840 | 3,71940 € | 3.124,30 € |
| 1.200 | 3,62709 € | 4.352,51 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

