




227D-07F01 | |
|---|---|
DigiKey Part Number | 4827-227D-07F01-ND |
Manufacturer | |
Manufacturer Product Number | 227D-07F01 |
Description | D SIZE WATERPROOF CONNECTOR,FIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 227D-07F01 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert D | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.354" (6.00mm ~ 9.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,98000 € | 139,80 € |
| 100 | 11,88390 € | 1.188,39 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |





