
227D-0001 | |
|---|---|
DigiKey Part Number | 4827-227D-0001-ND |
Manufacturer | |
Manufacturer Product Number | 227D-0001 |
Description | D SIZE WATERPROOF COVER,LOCK BAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
EDA/CAD Models | 227D-0001 Models |
Category | For Use With/Related Products Circular Connectors |
Manufacturer ATTEND Technology | Shell Size - Insert D |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Features Bayonet Lock, Contains Strap with Ring, Waterproof |
Accessory Type Cap (Cover) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19100 € | 31,91 € |
| 30 | 2,95267 € | 88,58 € |
| 50 | 2,84780 € | 142,39 € |
| 100 | 2,71190 € | 271,19 € |
| 250 | 2,54200 € | 635,50 € |
| 500 | 2,42070 € | 1.210,35 € |
| 1.000 | 2,30523 € | 2.305,23 € |
| 2.500 | 2,16106 € | 5.402,65 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |





