
217D-AG11 | |
|---|---|
DigiKey Part Number | 4827-217D-AG11TR-ND - Tape & Reel (TR) 4827-217D-AG11CT-ND - Cut Tape (CT) 4827-217D-AG11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217D-AG11 |
Description | USB4 GEN3 TYPE C STRAIGHT RECEPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217D-AG11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,61480 € | 65,37 € |
| 50 | 2,49000 € | 124,50 € |
| 100 | 2,37110 € | 237,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,21365 € | 442,73 € |
| 400 | 2,10795 € | 843,18 € |
| 600 | 2,04853 € | 1.229,12 € |
| 1.000 | 1,97605 € | 1.976,05 € |
| 1.400 | 1,92973 € | 2.701,62 € |
| 2.000 | 1,88181 € | 3.763,62 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |


