


112C-TBAR-R02 | |
|---|---|
DigiKey Part Number | 4827-112C-TBAR-R02TR-ND - Tape & Reel (TR) 4827-112C-TBAR-R02CT-ND - Cut Tape (CT) 4827-112C-TBAR-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112C-TBAR-R02 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 112C-TBAR-R02 Models |
Category | Connector Type Connector |
Manufacturer ATTEND Technology | Insertion, Removal Method Hinged Lid |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Height Above Board 0.076" (1.93mm) |
Card Type Secure Digital - microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,53840 € | 38,46 € |
| 50 | 1,46480 € | 73,24 € |
| 100 | 1,39490 € | 139,49 € |
| 250 | 1,30748 € | 326,87 € |
| 500 | 1,24504 € | 622,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,21232 € | 1.333,55 € |
| 2.200 | 1,15448 € | 2.539,86 € |
| 3.300 | 1,12195 € | 3.702,43 € |
| 5.500 | 1,08227 € | 5.952,49 € |
| 7.700 | 1,05691 € | 8.138,21 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |









