


SMBJ120A | |
---|---|
DigiKey Part Number | SMBJ120ABTR-ND - Tape & Reel (TR) SMBJ120ABCT-ND - Cut Tape (CT) SMBJ120ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22700 € | 2,27 € |
100 | 0,15350 € | 15,35 € |
500 | 0,11924 € | 59,62 € |
1.000 | 0,09865 € | 98,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07206 € | 216,18 € |
6.000 | 0,07184 € | 431,04 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |