ATP microSDHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GUD4A-BBBIM

DigiKey Part Number
1282-AF32GUD4A-BBBIM-ND
Manufacturer
Manufacturer Product Number
AF32GUD4A-BBBIM
Description
MEM CRD MICSDHC 32GB 10UHS 3PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:120
All prices are in EUR
Tray
QuantityUnit PriceExt Price
144,10000 €44,10 €
1040,75400 €407,54 €
2539,43480 €985,87 €
5038,45020 €1.922,51 €
12037,22750 €4.467,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,10000 €
Unit Price with VAT:52,47900 €