
AK6.148HSA.00101 | |
|---|---|
DigiKey Part Number | 1582-AK6.148HSA.00101-ND |
Manufacturer | |
Manufacturer Product Number | AK6.148HSA.00101 |
Description | MEM CRD MICSD 32GB 10UHSI SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS-I², U3, A2 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS-I², U3, A2 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 10 | 40,78400 € | 407,84 € |
| 25 | 39,46440 € | 986,61 € |
| 50 | 38,47880 € | 1.923,94 € |
| 100 | 37,50800 € | 3.750,80 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 52,52660 € |



