AF240GSTJA-8BCXX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: 212,95300 €
Datasheet
Image for AF240GSTJA-8BCXX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF240GSTJA-8BCXX

DigiKey Part Number
1282-AF240GSTJA-8BCXX-ND
Manufacturer
Manufacturer Product Number
AF240GSTJA-8BCXX
Description
SSD 240GB M.2 MOD NAND NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 240GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ATP Electronics, Inc.
Speed - Read
3.4GB/s
Series
Speed - Write
1.17GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
240GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT240GP48APHBFCATP Electronics, Inc.01282-FT240GP48APHBFC-ND212,95300 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes