
FT240GP48APHBFC | |
|---|---|
DigiKey Part Number | 1282-FT240GP48APHBFC-ND |
Manufacturer | |
Manufacturer Product Number | FT240GP48APHBFC |
Description | NVME GEN4 M.2 2280 EMBEDDED MODU |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 4 M.2 NVMe 2280 |
Datasheet | Datasheet |
Category | Form Factor M.2 NVMe 2280 |
Manufacturer ATP Electronics, Inc. | Speed - Read 6.45GB/s |
Packaging Tray | Speed - Write 6.05GB/s |
Part Status Active | Type NVMe PCIe Gen 4 |
Memory Size 240GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 214,65667 € | 6.439,70 € |
| Unit Price without VAT: | 214,65667 € |
|---|---|
| Unit Price with VAT: | 255,44144 € |

