FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF008GEC5A-2001EX

DigiKey Part Number
1282-AF008GEC5A-2001EX-ND
Manufacturer
Manufacturer Product Number
AF008GEC5A-2001EX
Description
IC FLASH 64GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.