
AT93C46D-TP25-T | |
|---|---|
DigiKey Part Number | 2156-AT93C46D-TP25-T-ND |
Manufacturer | |
Manufacturer Product Number | AT93C46D-TP25-T |
Description | IC EEPROM 1KBIT 3WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-TSSOP |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 2 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

