



SRV-ISO | |
|---|---|
DigiKey Part Number | 5016-SRV-ISO-ND |
Manufacturer | |
Manufacturer Product Number | SRV-ISO |
Description | GRAVITY ANALOG ISOLATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Analog Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Isolator | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,03000 € | 28,03 € |
| Unit Price without VAT: | 28,03000 € |
|---|---|
| Unit Price with VAT: | 33,35570 € |







