Pressure Sensor 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXIAN-TMP

DigiKey Part Number
5016-IXIAN-TMP-ND
Manufacturer
Manufacturer Product Number
IXIAN-TMP
Description
INDUSTRIAL TEMPERATURE TRANSMITT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
Atlas Scientific
Accuracy
±0.1%
Packaging
Bag
Voltage - Supply
9V ~ 36V
Part Status
Active
Termination Style
Screw Terminal
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1154,44000 €154,44 €
5144,24200 €721,21 €
10140,44100 €1.404,41 €
25135,88880 €3.397,22 €
50132,77180 €6.638,59 €
Manufacturers Standard Package
Unit Price without VAT:154,44000 €
Unit Price with VAT:183,78360 €