
ISO-24-AFN | |
|---|---|
DigiKey Part Number | 4821-ISO-24-AFN-ND |
Manufacturer | |
Manufacturer Product Number | ISO-24-AFN |
Description | SINGLE CHANNEL ISOLATED SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 120VAC - Nom |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Box | Operate Time 6 ms |
Part Status Active | Release Time 2.5 ms |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency UL |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,13000 € | 168,13 € |
| Unit Price without VAT: | 168,13000 € |
|---|---|
| Unit Price with VAT: | 200,07470 € |

