General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO-120-ABE

DigiKey Part Number
4821-ISO-120-ABE-ND
Manufacturer
Manufacturer Product Number
ISO-120-ABE
Description
SINGLE CHANNEL ISOLATED SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
2.5 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1370,04000 €370,04 €
Manufacturers Standard Package
Unit Price without VAT:370,04000 €
Unit Price with VAT:440,34760 €