General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARB-120-AEA

DigiKey Part Number
4821-ARB-120-AEA-ND
Manufacturer
Manufacturer Product Number
ARB-120-AEA
Description
DUPLEXOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC - Nom
Load - Max Switching
2400VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-20°C ~ 55°C
Contact Material
-
Approval Agency
CSA, cURus
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,14000 €110,14 €
Manufacturers Standard Package
Unit Price without VAT:110,14000 €
Unit Price with VAT:131,06660 €