
ARA-24-ABA | |
|---|---|
DigiKey Part Number | 4821-ARA-24-ABA-ND |
Manufacturer | |
Manufacturer Product Number | ARA-24-ABA |
Description | DUPLEXOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Load - Max Switching 2400VA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency CSA, cURus |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,66000 € | 189,66 € |
| Unit Price without VAT: | 189,66000 € |
|---|---|
| Unit Price with VAT: | 225,69540 € |

