
ARA-120-AME | |
|---|---|
DigiKey Part Number | 4821-ARA-120-AME-ND |
Manufacturer | |
Manufacturer Product Number | ARA-120-AME |
Description | EXPANDABLE ALTERNATING RELAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 3 120VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 120VAC - Nom |
Mfr | Load - Max Switching 600VA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency CSA, cURus |
Contact Form SPST-NO (1 Form A) x 3 | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,18000 € | 384,18 € |
| Unit Price without VAT: | 384,18000 € |
|---|---|
| Unit Price with VAT: | 457,17420 € |

