405AR100S2X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 14
Unit Price: 67,37000 €
Datasheet

MFR Recommended


ATC-Diversified Electronics
In Stock: 2
Unit Price: 202,24000 €
Datasheet
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Hrs Delay 10A @ 230VAC/24VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405AR100S2X

DigiKey Part Number
4821-405AR100S2X-ND
Manufacturer
Manufacturer Product Number
405AR100S2X
Description
RELAY TIME DELAY 30HR 10A 230V
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Hrs Delay 10A @ 230VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Interval, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
1 Sec ~ 30 Hrs
Contact Rating @ Voltage
10A @ 230VAC/24VDC
Voltage - Supply
20 ~ 240VAC, 12 ~ 240VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes