
405AR100S5X | |
|---|---|
DigiKey Part Number | 4821-405AR100S5X-ND |
Manufacturer | |
Manufacturer Product Number | 405AR100S5X |
Description | 405AR TIMER ON-DELAY/INTERVAL TI |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Hrs Delay 5A @ 230VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 230VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,37000 € | 67,37 € |
| Unit Price without VAT: | 67,37000 € |
|---|---|
| Unit Price with VAT: | 80,17030 € |

