354-FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5161LXS

DigiKey Part Number
3365-PT5161LXS-ND
Manufacturer
Manufacturer Product Number
PT5161LXS
Description
ARIES RETIMER GEN5 X16 CXL SMALL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Retimer Channel 354-FCCSP (22.8x8.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astera Labs, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Retimer
Applications
PCI Express®
Input
HCSL
Output
HCSL
Data Rate (Max)
-
Number of Channels
-
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-10°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
354-FBGA, FCCSPBGA
Supplier Device Package
354-FCCSP (22.8x8.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
179,46000 €79,46 €
1066,38800 €663,88 €
2563,12360 €1.578,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,46000 €
Unit Price with VAT:94,55740 €