
PT5161LRS | |
|---|---|
DigiKey Part Number | 3365-PT5161LRS-ND |
Manufacturer | |
Manufacturer Product Number | PT5161LRS |
Description | ARIES RETIMER GEN5 X16 SMALL PAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retimer Channel 354-FCCSP (22.8x8.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astera Labs, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Retimer | |
Applications | PCI Express® | |
Input | HCSL | |
Output | HCSL | |
Data Rate (Max) | - | |
Number of Channels | - | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -10°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 354-FBGA, FCCSPBGA | |
Supplier Device Package | 354-FCCSP (22.8x8.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 € | 65,28 € |
| 10 | 54,23900 € | 542,39 € |
| 25 | 51,48200 € | 1.287,05 € |
| Unit Price without VAT: | 65,28000 € |
|---|---|
| Unit Price with VAT: | 77,68320 € |










