
V2269E1 | |
|---|---|
DigiKey Part Number | 123-V2269E1-ND |
Manufacturer | |
Manufacturer Product Number | V2269E1 |
Description | CPU HEATSINK, CROSS CUT, AL6063, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 27.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,87040 € | 21,76 € |
| 50 | 0,83880 € | 41,94 € |
| 100 | 0,80840 € | 80,84 € |
| 250 | 0,77008 € | 192,52 € |
| 500 | 0,74226 € | 371,13 € |
| 1.872 | 0,69193 € | 1.295,29 € |
| 5.616 | 0,65259 € | 3.664,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










