
TG-T1000-20-20-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-20-20-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-20-20-0.25-5PT |
Description | THERM TAPE 20MMX20MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 20.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,18530 € | 18,53 € |
| 300 | 0,17480 € | 52,44 € |
| 500 | 0,17010 € | 85,05 € |
| 1.000 | 0,16396 € | 163,96 € |
| 5.000 | 0,15052 € | 752,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






